Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč432.881 |
Price for:Each
Minimum: 1
Multiple: 1
Kč432.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-MCXA346
Order Code4740024
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameMCX
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33F
Silicon Core NumberMCXA346VLQ
Kit ContentsFRDM Development Board MCXA346VLQ
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
FRDM-MCXA346 is a FRDM development board for MCX A345 and MCX A346 MCUs. This is a compact and scalable development board for rapid prototyping of FRDM-MCXA346 microcontroller units (MCUs). They offer industry standard headers for easy access to the microcontroller units (MCUs) input/output (I/O), integrated open-standard serial interfaces, external flash memory and an onboard MCU-Link debugger.
- MCX A346 Arm® Cortex®-M33 core up to 180MHz
- Up to 1MB flash with up to 256KB RAM with 8KB error correction code (ECC)
- Support multiply-accumulate unit (MAU) and Smart direct memory access (SmartDMA)
- Controller Area Network flexible data-rate (CAN-FD) and low-power serial peripheral interface(LPSPI)
- Low-power universal asynchronous receiver-transmitter (LPUART)
- Direct memory access (DMA) and low dropout regulator (LDO)
- High-speed Universal Serial Bus (HS USB) Type-C connectors (onboard MCU-Link debugger)
- Wi-Fi connector (Arduino, peripheral module/microcontroller bus (mikroBUS), do not populate (DNP))
- User interface: RGB user LED, reset button, wake-up button and in-system programming (ISP) button
- Expansion options: Arduino® header, FRDM header, Pmod™ *DNP and mikroBUS™
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
MCX
Core Sub-Architecture
Cortex-M33F
Kit Contents
FRDM Development Board MCXA346VLQ
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MCXA346VLQ
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001