Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč425.357 |
Price for:Each
Minimum: 1
Multiple: 1
Kč425.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDMSTBI-NMH1000
Order Code4146873
Technical Datasheet
Silicon ManufacturerNXP
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberNMH1000
Silicon Family Name-
For Use WithNXP Freedom MCU Boards
Kit ContentsShield Board with Arduino Header FRDMSTBI-NMH1000
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
FRDMSTBI-NMH1000 shield board incorporates a NMH1000 fully integrated magnetic sensor that provides an evaluation platform using either I2C or standalone mode capabilities. The FRDMSTBI-NMH1000 shield board can be easily connected to a NXP Freedom MCU board via the Arduino headers for evaluation. There is a demo project provided for the FRDM-KE15Z MCU board for evaluation.
- Z- axis hall effect switch for axial magnets
- Low operating voltage down to 1.2V
- Ultra-low power consumption
- Industrial operating temperature range from –40°C to 85°C
- Binary state hardware pin output; programmable polarity in I2C user mode
Contents
FRDMSTBI-NMH1000 shield board with Arduino headers.
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Shield Board with Arduino Header FRDMSTBI-NMH1000
SVHC
No SVHC (27-Jun-2024)
Core Architecture
-
Silicon Core Number
NMH1000
For Use With
NXP Freedom MCU Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025