Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč7,174.134 |
Product Information
Product Overview
FRWY-LS1012A-PB is a Layerscape® FRWY-LS1012A board. It is an ultra-low-cost evaluation and development platform for LS1012A Series Communication Processors built on Arm® Cortex®-A53. This tool provides a hands-on experience for IoT, edge computing, and various advanced embedded applications. Features include easy access to processor I/O, low-power operation, micro SD card storage, an M2 connector, a small form factor, and expansion board options via mikroBUS™ Click Module. The mikroBUS™ Module provides easy expansion via hundreds of powerful modules supporting sensors, actuators, memories, and displays.
- LS1012ASE7KKB MCU
- 16MB serial NOR + 1GB serial NAND QSPI 512MB DDR3L SDRAM MicroSD card slot
- VR5100 power management IC
- mikroBUS™ click expansion connectors with I2C, SPI, UART and GPIO connectivity
- SGTL5000 Audio ADC / DAC with 3.5 mm microphone and headphone jacks
- Additional debug via cortex 10-pin JTAG & CMSIS DAP through K20 MCU USB2.0 micro A/B connector
Technical Specifications
NXP
QorIQ LS1
Cortex-A53
Dev Board LS1012ASE7KKB, Quick Reference Card, USB A-to-Micro-A/B Cable
No SVHC (27-Jun-2024)
32bit
ARM
LS1012ASE7KKB
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate