Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoGTL2034PW,118
Order Code2890098
Technical Datasheet
No. of Inputs4Inputs
Output Current-
Propagation Delay3.1ns
No. of Pins14Pins
IC Case / PackageTSSOP
Logic Case StyleTSSOP
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeBuffer / Voltage Level Translator
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
3.1ns
IC Case / Package
TSSOP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Logic Type
Buffer / Voltage Level Translator
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Output Current
-
No. of Pins
14Pins
Logic Case Style
TSSOP
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability