Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč112.358 |
10+ | Kč97.310 |
25+ | Kč92.044 |
50+ | Kč88.532 |
100+ | Kč84.770 |
250+ | Kč80.507 |
500+ | Kč77.497 |
Product Information
Product Overview
JN5169/001Z is an ultra low power, high performance wireless microcontroller suitable for ZigBee applications. It features 512KB embedded flash, 32KB RAM and 4KB EEPROM memory, allowing OTA upgrade capability without external memory. The 32bit RISC processor offers high coding efficiency through variable width instructions, a multi-stage instruction pipeline and low-power operation with programmable clock speeds. It also includes a 2.4GHz IEEE802.15.4 compliant transceiver and a comprehensive mix of analogue and digital peripherals. The best in class RX operating current gives excellent battery life allowing operation direct from a coin cell. Radio transmit power is configurable up to +10dBm output. It includes a 2-wire compatible I2C-bus and SPI-bus, a 6-channel ADC with a battery monitor and a temperature sensor. It can support a large switch matrix of up to 100 elements, or alternatively a 40-key capacitive touch pad.
- 32bit RISC CPU; 1MHz to 32MHz clock speed
- Variable instruction width for high coding efficiency
- 512KB flash, 32KB RAM, 4KB EEPROM
- Data EEPROM with guaranteed 100 k write operations
- ZigBee PRO stack with home automation, light link and smart energy profiles
- 2-wire I2C-bus compatible serial interface
- 5x PWM (4 timers, 1 timer/counter), 2x low-power sleep counters, 2x UARTs
- Supply voltage monitor with 8 programmable thresholds
- 6-input 10-bit ADC, comparator, battery and temperature sensors
- Watchdog and supply voltage monitor (SVM), up to 20 digital IO (DIO) pins
Technical Specifications
-
32 bit
512KB
HVQFN
I2C, SPI, UART
6Channels
2V
-40°C
Surface Mount
-
MSL 3 - 168 hours
-
32MHz
40Pins
20I/O's
32KB
10Bit
3.2V
125°C
-
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate