Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč8,200.218 |
Product Information
Product Overview
Evaluation board featuring the PF8100 power management IC. The kit integrates all hardware needed to fully evaluate the PMIC It integrates a communication bridge based on the FRDM-KL25Z freedom board to interface with the FlexGUI software interface to fully configure and control the PF8100 PMIC.
- USB to I2C communication via the FRDM-KL25Z interface
- 2.5V to 5.5V operating input voltage range
- Up to seven high efficiency buck converters
- RTC supply and coin cell charger, watchdog timer/monitor
- Selectable hardwire default PMIC configuration or OTP/TBB operation
- Fast mode I2C communication at 400KHz (high speed operation supported by PMIC)
- Advance system monitoring/diagnostic via PMIC and/or system AMUX
- On-board I/O regulator with 1.8V/3.3V selectable output voltage
- Four linear regulators with load switch options
Contents
Assembled and tested evaluation board and pre-programmed FRDM-KL25Z microcontroller board in an anti-static bag, 3ft USB-STD A to USB-B-mini cable, Quick start guide.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
Power Management
Customer Eval Board PF8100, FRDM-KL25Z, 3' USB-Std A to USB-B-Mini/USB-Mini USB Cables, Start Guide
No SVHC (27-Jun-2024)
PF8100
i.MX 8 and S32V Application Processors
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate