Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,825.703 |
Product Information
Product Overview
The KITPFPGMEVME is a PF series Programmer-development Tool designed to provide easy configuration of PF series devices and to facilitate programming the device's one-time programmable (OTP) registers. Graphical user interface (GUI) to program regulator voltages and start up sequences, save and recall user defined configuration files and develop configuration macros with a powerful scripting tool. It is recommended the use of the KITPF0100SKTEVBE to support programming and verification of the MMPF0100 devices, while using the KITPFPGMEVME.
- Generates voltage for programming the OTP registers
- USB to I²C interface to access device registers
- LED indicators for easy monitoring of programming status
- Standard mini-USB (type B) connector for communication with PC
Applications
Power Management, Signal Processing
Technical Specifications
i.MX
PF Programmer is a Development Tool Designed to Provide Easy Configuration of the PF Series Devices
No SVHC (27-Jun-2024)
PF Series Programmer, Flat Ribbon and USB Cable, Quick Start Guide, Brochure, Warranty Card
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate