Product Information
Product Overview
The KITPROXIMITYEVM is a proximity sensing software evaluation add on kit for MCUs. The Xtrinsic touch sensing software (TSS) transforms NXP 8bit S08, and 32bit ColdFire V1 MCUs into touch sensors, giving designers the flexibility to select from more than 650 NXP MCUs to add cost effective touch sensing functionality to their human machine interface (HMI) designs. The fully featured development kit containing a plug in touch sensor module allowing the evaluation of rotary, touch pad and slider touch sensing technologies, using the touch sensing software, to get your design up and running quickly and easily.
- Fits a standard header (MCU port)
- Touch added to one chip solution to reduce the overall system cost and size
- Enables all 8bit S08 and 32bit ColdFire V1 MCUs as touch sensors
- Free license software with low cost development tools
- Enhances reliability by eliminating mechanical wear and tear
- Reduces time to market and development costs
- Increases lifetime of products
- Versatile touchpad designs
Applications
Sensing & Instrumentation
Contents
KITPROXIMITYEVM Daughter board, DVD containing all SW and Documentation required, Set up guide.
Technical Specifications
NXP
Sensing - Touch, Proximity
ColdFire, HCS08, RS08
0
-
0
Proximity Sensor
0
0
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate