Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč5,033.754 |
Product Information
Product Overview
KITVALVECNTLEVM is a valve controller evaluation kit composed by the Octal valve controller SoC (MC34SB0800) and the Quad valve controller SoC (MC34SB0410) with an MCU (S12- 16bit) and a system basic chip (MC33903) designed for the industrial hydraulic and pneumatic system. Thanks to the plug and play evaluation module controlled by a friendly graphical user interface, the user can evaluate quickly and easily the performance of these products and build their own system in a short time.
- Each device separately or together, high side safe switch
- (x3) low side drivers for general purpose, (x6) ADC input
- Can monitor duty-cycle applied on the valve drivers, current value on the valve drivers
- Can monitor overcurrent detection, open load detection, over temperature detection
- Can monitor valve driver state in real time, die temperature, internal voltage regulator
- Evaluation kit- anti-lock braking system (ABS) and electronic stability programme (ESP)
Contents
Assembled and tested evaluation module in anti-static bag, USB to FTDI cable, USB Key (A code example, Schematics, Gerber files, Bill of Materials, Graphical User Interface software, A training package/user guide), Warranty card.
Technical Specifications
NXP
Power Management
Eval Kit MC34SB0800, MC34SB0410, MC9S12XEP, MCZ33903
No SVHC (27-Jun-2024)
MC34SB0800, MC34SB0410, MC9S12XEP, MCZ33903
Safety System Basis Chip
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate