Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč92.796 |
| 10+ | Kč53.671 |
| 25+ | Kč53.420 |
| 50+ | Kč53.170 |
| 100+ | Kč52.919 |
| 250+ | Kč52.668 |
| 500+ | Kč52.417 |
| 1000+ | Kč52.166 |
Product Information
Product Overview
The LPC1313FHN33 is a 32-bit Microcontroller based on ARM Cortex-M3 core with RISC architecture operates at a maximum frequency of 72MHz. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching. The device incorporates 32kB internal flash, 8kB internal RAM, 8-channel 10-bit A/D converter and 28 general-purpose I/O pins.
- ARM Cortex-M3 built-in nested vectored interrupt controller (NVIC)
- In-system programming (ISP) and In-application programming (IAP)
- Programmable windowed watchdog timer (WWDT)
- UART with fractional baud rate generation, modem, internal FIFO and RS-485/EIA-485 support
- SSP controller with FIFO and multi-protocol capabilities
- Four general purpose counter/timers
- Programmable watchdog timer (WDT)
- Power profiles residing in boot ROM
- System tick timer
- Serial wire debug and serial wire trace port
- High-current output driver (20mA) on one pin
- High-current sink drivers (20mA) on two I2C-bus pins in fast-mode Plus
- Integrated PMU (power management unit)
- Three reduced power modes - sleep, deep-sleep and deep power-down
- GPIO pins can be used as edge and level sensitive interrupt sources
- Clock output function with divide
- Processor wake-up from deep-sleep mode
- Brownout detect with four separate thresholds
- Power-on reset (POR)
- Integrated oscillator with an operating range of 1MHz to 25MHz
- 12MHz Internal RC oscillator trimmed to 1 % accuracy
- Programmable watchdog oscillator with a frequency range of 7.8kHz to 1.8MHz
- System PLL allows CPU operation up to the maximum CPU rate
- Code read protection (CRP) with different security levels
- Unique device serial number for identification
Applications
Metering, Lighting, Security
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LPC Family LPC1300 Series Microcontrollers
32 bit
32KB
HVQFN
I2C, SPI, UART
8Channels
2V
-40°C
Surface Mount
LPC1300
MSL 3 - 168 hours
ARM Cortex-M3
72MHz
33Pins
28I/O's
8KB
10Bit
3.6V
85°C
LPC
-
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate