Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC1317FBD48,551
Order Code2407904
Product RangeLPC Family LPC1300 Series Microcontrollers
Your Part Number
Technical Datasheet
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC1317FBD48,551
Order Code2407904
Product RangeLPC Family LPC1300 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC1300 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max72MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's40I/O's
InterfacesI2C, SPI, SSP, UART
RAM Memory Size10KB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC1300
Qualification-
SVHCNo SVHC (17-Jan-2023)
Alternatives for LPC1317FBD48,551
1 Product Found
Technical Specifications
Product Range
LPC Family LPC1300 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
LQFP
Interfaces
I2C, SPI, SSP, UART
ADC Channels
8Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC1300
MSL
MSL 1 - Unlimited
Device Core
ARM Cortex-M3
Operating Frequency Max
72MHz
No. of Pins
48Pins
No. of I/O's
40I/O's
RAM Memory Size
10KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002214