Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč134.178 |
| 10+ | Kč124.648 |
| 25+ | Kč115.117 |
| 50+ | Kč105.587 |
| 100+ | Kč95.806 |
| 250+ | Kč86.275 |
| 500+ | Kč76.745 |
Product Information
Product Overview
The LPC1317FHN33 is a 32-bit Microcontroller based on ARM Cortex-M3 core with RISC architecture operates at a maximum frequency of 72MHz. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching. The device incorporates 68kB internal flash, 8kB internal RAM, 8-channel 10-bit A/D converter and 28 general-purpose I/O pins.
- ARM Cortex-M3 built-in nested vectored interrupt controller (NVIC)
- Non maskable interrupt (NMI) input selectable from several input sources
- System tick timer
- Standard JTAG test interface for BSDL
- Serial wire debug
- Support for ETM ARM Cortex-M3 debug time stamping
- Up to 8 GPIO pins can be selected as edge and level sensitive interrupt sources
- High-current source output driver (20mA) on one pin
- High-current sink driver (20mA) on true open-drain pins
- Four general purpose counter/timers
- Programmable windowed watchdog Timer (WWDT
- Repetitive interrupt timer (RI Timer)
- Two SSP controllers with FIFO and multi-protocol capabilities
- Crystal oscillator with an operating range of 1MHz to 25MHz
- 12MHz High-frequency internal RC oscillator (IRC) trimmed to 1 % accuracy
- Internal low-power, low-frequency watchdog oscillator (WDO)
- PLL allows CPU operation up to the maximum CPU rate
- Four reduced power modes - Sleep, deep-sleep, power-down and deep power-down
- Processor wake-up from deep-sleep and power-down modes
- Processor wake-up from deep power-down mode using one special function pin
- Power profiles residing in boot ROM
- Integrated PMU (power management unit)
- Power-on reset (POR)
- Brownout detect with up to four separate thresholds
- Unique device serial number for identification
Applications
Consumer Electronics, Medical, Automation & Process Control, Computers & Computer Peripherals, Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LPC Family LPC1300 Series Microcontrollers
32 bit
64KB
HVQFN
I2C, SPI, UART
8Channels
2V
-40°C
Surface Mount
LPC1300
MSL 3 - 168 hours
ARM Cortex-M3
72MHz
33Pins
28I/O's
10KB
12Bit
3.6V
85°C
LPC
-
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate