Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč170.042 |
10+ | Kč131.419 |
25+ | Kč121.889 |
50+ | Kč116.622 |
100+ | Kč111.355 |
250+ | Kč106.339 |
500+ | Kč103.330 |
Product Information
Product Overview
The LPC1347FBD48 is a 64kB flash 12kB SRAM USB device Cortex-M3 Microcontroller Unit for embedded applications featuring a high level of integration and low power consumption. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. It operates at CPU frequencies of up to 72MHz. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching.
- ARM Cortex-M3 built-in nested vectored interrupt controller
- Serial wire debug
- System tick timer
- High current output driver on one pin
- Programmable windowed watchdog timer
- USART with fractional baud rate generation
- Integrated PMU (power management unit)
Applications
Consumer Electronics, Portable Devices, Medical, Audio, Industrial
Technical Specifications
LPC Family LPC1300 Series Microcontrollers
32 bit
64KB
LQFP
I2C, SPI, UART, USB
8Channels
2V
-40°C
Surface Mount
LPC1300
MSL 1 - Unlimited
ARM Cortex-M3
72MHz
48Pins
40I/O's
10KB
12Bit
3.6V
85°C
LPC
-
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate