Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,072.269 |
Product Information
Product Overview
LPCXpresso55S69 development board provides ideal platform for evaluation of and development with the LPC55S6x MCU based on the Arm® Cortex®-M33 architecture. The board includes a high performance on-board debug probe, audio subsystem and accelerometer with several options for adding off-the-shelf add-on boards for networking, sensors, displays and other interfaces. The LPCXpresso55S69 is fully supported by the MCUXpresso suite of tools, which provides device drivers, middleware and examples to allow rapid development, plus configuration tools and an optional free IDE. MCUXpresso software is compatible with the open source MCU operating system FreeRTOS, tools from popular tool vendors such as Arm and IAR and the LPCXpresso55S69 may also be used with the popular debug probes available from SEGGER and P&E Micro.
- LPC55S69 dual core Arm Cortex-M33 microcontroller running at up to 150MHz
- UART and SPI port bridging from LPC55S69 target to USB via the on-board debug probe
- High and full speed USB ports with micro A/B connector for host or device functionality
- On-board, high-speed USB, Link2 debug probe with CMSIS-DAP and SEGGER J-Link protocol options
- Hardware support for external debug probe
- NXP MMA8652FCR1 accelerometer and stereo audio codec with a line in/out
- MikroEletronika click expansion option
- LPCXpresso-V3 expansion connectors compatible with Arduino® UNO Rev3
- PMod compatible expansion / host connector
- RGB user LED, plus Reset, ISP, wake and user buttons
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
LPCXpresso
Cortex-M33
Dev Board LPCXpresso55S69
No SVHC (27-Jun-2024)
32bit
ARM
LPC55S69
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate