Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLS1088ARDB-PB
Order Code3923705
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč56,519.680 |
Price for:Each
Minimum: 1
Multiple: 1
Kč56,519.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLS1088ARDB-PB
Order Code3923705
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberLS1088A
Kit Application TypeCommunication & Networking
Application Sub TypeCommunication Processor
Core ArchitectureARM
Core Sub-ArchitectureCortex-A53
Silicon Family NameQorIQ
Kit ContentsReference Design Board LS1088A
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
LS1088ARDB-PB is a Layerscape LS1088A reference design board. The LS1088A Reference Design Board (LS1088ARDB-PB) is a high-performance computing hardware and software development platform that supports the LS1088A QorIQ™ Architecture processor series. ). This RDB comes pre-loaded with a board support package (BSP) based on a standard Linux kernel.
- LS1088A eight-core processor based on Arm® Cortex®-A53
- SDRAM supporting dual ranked DIMM slot, 2GB NAND flash with ECC support
- QSPI support, SD slots and on-board eMMC supporting
- Support for up to 4-ports of 1GbE, (4xRJ45), SFP+ and support 1-port of 10GbE (1xRJ45))
- PCI express, USB 3.0 and SATA basic peripherals and interconnect
- JTAG/COP for debugging and thermal monitor
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Communication & Networking
Core Architecture
ARM
Silicon Family Name
QorIQ
Product Range
-
Silicon Core Number
LS1088A
Application Sub Type
Communication Processor
Core Sub-Architecture
Cortex-A53
Kit Contents
Reference Design Board LS1088A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.155186