Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč78,213.120 |
Product Information
Product Overview
QorIQ LS2088A Reference Design Board (RDB). It is a 1U form-factor tool for evaluation and design of value added networking applications such as SDN/OpenFlow™ switching, network-function virtualization (NFV) solutions and enterprise routing. The NXP QorIQ LS2088A processor is designed to enable network intelligence and capitalize on the emerging trends of networking virtualization. The RDB provides a comprehensive platform that enables design and evaluation of the product in all its instantiations with options for configuring an internal 8port, L2 switch and the powerful and autonomous 40Gbit/s advanced packet processor.
- Pre-loaded with NXP’s board support package (BSP) based on standard Linux® kernel
- Linux kernel support for DPAA2 containers
- Integrated control of DPAA2 L2 switch objects
- Support for an open architecture parallel processing packet engine
- PCI Express®, USB 3.0, SATA , Ethernet interfaces
- 128MB NOR flash (8bit), 2GB SLC NAND flash
Technical Specifications
NXP
Communication & Networking
ARM
QorIQ
-
LS2088A
Communication Processor
Cortex-A72
Reference Design Board LS2088A
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate