Print Page
Image is for illustrative purposes only. Please refer to product description.
62 In Stock
48 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč129.413 |
| 10+ | Kč88.282 |
| 25+ | Kč84.018 |
| 50+ | Kč83.767 |
| 100+ | Kč83.516 |
| 250+ | Kč81.761 |
| 500+ | Kč80.256 |
| 1000+ | Kč78.500 |
Price for:Each
Minimum: 1
Multiple: 1
Kč129.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33664ATL1EG
Order Code2890308
Technical Datasheet
IC Interface TypeSPI
Interface ApplicationsAutomotive Applications
Supply Voltage Min4.5V
Supply Voltage Max7V
Interface Case StyleSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MC33664ATL1EG is a SMARTMOS transceiver physical layer transformer driver designed to interface a microcontroller conveniently to a high-speed isolated communication network. MCU serial peripheral interface (SPI) data bits are directly converted to pulse bit information and transferred to the bus network. Application includes automotive communication networks, industrial communication networks, utility vehicle battery systems, forklift/mining battery systems, and battery backup systems.
- 2.0Mbit/s isolated network communication rate
- Dual SPI architecture for message confirmation
- Robust conducted and radiated immunity with wake-up
- Low sleep mode current with automatic bus wake-up
- Ultra-low radiated emissions, 3.3V and 5.0V compatible logic thresholds
- Supply voltage range from 4.75 to 5.5V (-40°C ≤ Tamb ≤ 125°C)
- Supply current is 40mA typ (Normal mode, EN = 1, continuous transmit, 50 ohm load)
- Pulse frequency is 4.0MHz typ (s 4.75V ≤ VCC5 ≤ 5.5V, Tamb = 25°C)
- Transformer bias voltage is 2.5V typ (transmitter in 3-state, Tamb = 25°C)
- SO16 package, ambient operating temperature range from -40 to +125°C
Technical Specifications
IC Interface Type
SPI
Supply Voltage Min
4.5V
Interface Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Interface Applications
Automotive Applications
Supply Voltage Max
7V
No. of Pins
16Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability