Print Page
Product Information
ManufacturerNXP
Manufacturer Part NoMC33883HEG
Order Code2775959
Product RangeMC33883
Technical Datasheet
No. of Channels4Channels
Gate Driver Type-
No. of Pins20Pins
IC MountingSurface Mount
Supply Voltage Min5.5V
Supply Voltage Max55V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay80ns
Output Delay80ns
Product RangeMC33883
Qualification-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The <bold>33883</bold> is an H-bridge gate driver (also known as a full-bridge pre-driver) IC with integrated charge pump and independent high and low side gate driver channels. The gate driver channels are independently controlled by four separate input pins, thus allowing the device to be optionally configured as two independent high side gate drivers and two independent low side gate drivers. The low side channels are referenced to ground. The high side channels are floating.
- Vcc operating voltage range from 5.5 V up to 55 V
- Vcc2 operating voltage range from 5.5 V up to 28 V
- CMOS / LSTTL compatible I / O
- 1.0 A peak gate driver current
- Built-in high side charge pump
- Under voltage lockout (UVLO)
- Over voltage lockout (OVLO)
- Supports PWM up to 100 kHz
Technical Specifications
No. of Channels
4Channels
No. of Pins
20Pins
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
Input Delay
80ns
Product Range
MC33883
SVHC
No SVHC (27-Jun-2018)
Gate Driver Type
-
IC Mounting
Surface Mount
Supply Voltage Max
55V
Operating Temperature Max
125°C
Output Delay
80ns
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001658
Product traceability