Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMC33981BHFK
Order Code2890317
Technical Datasheet
Power Load Switch Type-
No. of Channels1Channels
Input Voltage27V
Current Limit-
On State Resistance-
IC Case / PackagePQFN
No. of Pins16Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs-
Operating Temperature Min-45°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Distribution Switch Case StylePQFN
Technical Specifications
Power Load Switch Type
-
Input Voltage
27V
On State Resistance
-
No. of Pins
16Pins
On / Enable Input Polarity
-
Operating Temperature Min
-45°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
-
IC Case / Package
PQFN
Thermal Protection
Yes
No. of Outputs
-
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Distribution Switch Case Style
PQFN
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability