Product Information
Product Overview
The MC56F8367EVME is a a low cost evaluation kit that contains everything user need to quickly evaluate the features and capabilities of the MC56F8145-67 and MC56F8345-67 controllers silicon and tools. It also provides an efficient, cost effective vehicle for hardware and software development. It can be used alone or in conjunction with NXP's broad range of modular motion control development hardware. The evaluation Kit is targeted for use on PC compatible systems running Windows 95, Windows 98, Windows 2000, Windows ME, Windows NT 4.0, and Windows XP.
- MC56F836716bit digital signal controller
- External fast static RAM (FSRAM) memory
- 8MHz crystal oscillator for DSP frequency generation
- Optional external oscillator frequency input connector
- JTAG port interface connector to interface to an external command converter
- On board parallel port command converter with a connector for a PC printer port cable
- RS232 interface for easy connection to a host processor
- Pair of standard daughter card connectors enabling connection of application specific
- High speed 1Mbps CAN interface
Applications
Motor Drive & Control, Industrial, Power Management, Security, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
MC56F83xx
56800/E
Evaluation Board, Parallel Cable, Power Supply, Installation Guide
No SVHC (27-Jun-2024)
32bit
56800/E
MC56F
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate