Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC908GP32CFBER
Order Code2985227
Product RangeHC08 Family HC08GP Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč533.452 |
10+ | Kč427.363 |
25+ | Kč400.778 |
50+ | Kč386.232 |
100+ | Kč371.686 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč533.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC908GP32CFBER
Order Code2985227
Product RangeHC08 Family HC08GP Series Microcontrollers
Technical Datasheet
Product RangeHC08 Family HC08GP Series Microcontrollers
Device CoreHC08
Operating Frequency Max8MHz
Program Memory Size512Byte
No. of Pins44Pins
IC Case / PackageQFP
No. of I/O's33I/O's
InterfacesI2C, SCI, SPI
RAM Memory Size32KB
ADC Channels8Channels
ADC Resolution8Bit
Supply Voltage Min2.7V
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyHC08
MCU SeriesHC08GP
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
HC08 Family HC08GP Series Microcontrollers
Operating Frequency Max
8MHz
No. of Pins
44Pins
No. of I/O's
33I/O's
RAM Memory Size
32KB
ADC Resolution
8Bit
Supply Voltage Max
3.3V
Operating Temperature Max
85°C
MCU Family
HC08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
HC08
Program Memory Size
512Byte
IC Case / Package
QFP
Interfaces
I2C, SCI, SPI
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
HC08GP
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001502
Product traceability