Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč158.004 |
| 10+ | Kč145.966 |
| 25+ | Kč139.946 |
| 50+ | Kč130.918 |
| 100+ | Kč121.638 |
| 250+ | Kč116.120 |
| 500+ | Kč100.320 |
Product Information
Product Overview
The MC9S08GT8ACFBER is a 8-bit General-purpose Microcontroller based on enhanced HCS08 CPU (20MHz bus) with CISC architecture operates at a maximum frequency of 40MHz. The device incorporates 8kB internal flash, 1kB internal RAM, 8-channel 10-bit A/D converter and 36 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module to operate at up to 100kbps, one serial peripheral interface modules (SPI), two serial communications interface (SCI) and real-time counter (RTC). Breakpoint capability to allow single breakpoint setting during in-circuit debugging. Debug module containing two comparators and nine trigger modes. Eight deep FIFO for storing change-of-flow addresses and event-only data. Debug module supports both tag and force breakpoints.
- HC08 Instruction set with added BGND instruction
- Background debugging system
- Support for up to 32 Interrupt/reset sources
- Power-saving modes - Wait plus three stops
- Optional computer operating properly (COP) reset
- Low-voltage detection with reset or interrupt
- Illegal opcode detection with reset
- Illegal address detection with reset
- Multiple clock source options - crystal, resonator or external clock
- Internally generated clock with ±0.2% trimming resolution and ±0.5% deviation across voltage
- Two 2-channel 16-bit Timer/pulse width modulator (TPM) modules
- 8-pin Keyboard interrupt module (KBI)
- 16 High-current pins (limited by package dissipation)
- Software selectable pull-ups on ports
- Internal pull-up on RESET and IRQ pin
Applications
Industrial
Technical Specifications
S08 Family S08GT Series Microcontrollers
40MHz
44Pins
36I/O's
1KB
10Bit
3.6V
85°C
S08
-
No SVHC (27-Jun-2024)
HCS08
8KB
QFP
I2C, SCI, SPI
8Channels
1.8V
-40°C
Surface Mount
S08GT
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for MC9S08GT8ACFBER
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate