Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S08MP16VLC
Order Code1784750
Product RangeS08 Family S08MP Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08MP16VLC
Order Code1784750
Product RangeS08 Family S08MP Series Microcontrollers
Technical Datasheet
Device CoreHCS08
Operating Frequency Max51.34MHz
Program Memory Size16KB
No. of Pins32Pins
IC Case / PackageLQFP
No. of I/O's25I/O's
InterfacesI2C, SCI, SPI
RAM Memory Size1KB
ADC Channels13Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyS08
MCU SeriesS08MP
Qualification-
Product RangeS08 Family S08MP Series Microcontrollers
Product Overview
The MC9S08MP16VLC is a 8-bit General-purpose Microcontroller based on enhanced HCS08 CPU (25MHz bus) with CISC architecture operates at a maximum frequency of 50MHz. The device incorporates 16kB internal flash, 1kB internal RAM, an analog comparator, 12-channel 12-bit A/D converter and 25 general-purpose I/O pins. This device also features peripherals like IIC/SMBus bus module to operate at up to 400kbps, one serial peripheral interface modules (SPI) and real-time counter (RTC).
- HC08 Instruction set with added BGND instruction
- Support for up to 48 interrupt/reset sources
- Security circuitry to prevent unauthorized access to RAM and flash contents
- Two low power stop modes; reduced power wait mode
- Allows clock to remain enabled to RTC in all stop modes
- Oscillator (XOSC) supporting crystal and ceramic resonator
- Internal clock source (ICS) - Containing a frequency-locked-loop (FLL)
- Watchdog computer operating properly (COP) reset
- Low-voltage detection with reset or interrupt - selectable trip points
- Illegal opcode detection with reset
- Illegal address detection with reset
- Single-wire background debug interface
- Breakpoint capability to allow single breakpoint setting during in-circuit debugging
- On-chip, in-circuit emulation (ICE) debug module
- Interrupt priority controller with 4 programmable interrupt priority levels
- Three fast analog comparators (HSCMP1, HSCMP2 and HSCMP3)
- Three 5-bit DAC used as a 32 tap voltage reference
- 2 x Programmable delay blocks
- 2 x Flextimer modules with total of 8-channels
- 8-bit Modulo counter with 8-bit prescaler and overflow interrupt
- Cyclic redundancy check (CRC) generator
- Three 8 channel keyboard interrupt module (KBI)
Applications
Industrial
Technical Specifications
Device Core
HCS08
Program Memory Size
16KB
IC Case / Package
LQFP
Interfaces
I2C, SCI, SPI
ADC Channels
13Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S08MP
Product Range
S08 Family S08MP Series Microcontrollers
Operating Frequency Max
51.34MHz
No. of Pins
32Pins
No. of I/O's
25I/O's
RAM Memory Size
1KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
S08
Qualification
-
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002148