Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S12DJ128VFUE
Order Code8686971
Product RangeHCS12 Family S12D Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S12DJ128VFUE
Order Code8686971
Product RangeHCS12 Family S12D Series Microcontrollers
Technical Datasheet
Product RangeHCS12 Family S12D Series Microcontrollers
Device CoreHCS12
Data Bus Width16 bit
Operating Frequency Max50MHz
Program Memory Size128KB
No. of Pins80Pins
IC Case / PackageQFP
No. of I/O's60I/O's
InterfacesCAN, I2C, SCI, SPI
RAM Memory Size8KB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min4.5V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU SeriesS12D
MCU FamilyS12
Qualification-
Technical Specifications
Product Range
HCS12 Family S12D Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
128KB
IC Case / Package
QFP
Interfaces
CAN, I2C, SCI, SPI
ADC Channels
16Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
S12
Device Core
HCS12
Operating Frequency Max
50MHz
No. of Pins
80Pins
No. of I/O's
60I/O's
RAM Memory Size
8KB
ADC Resolution
10Bit
Supply Voltage Max
5.25V
Operating Temperature Max
105°C
MCU Series
S12D
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00097