Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCIMX31CVMN4C
Order Code2841119
Product Rangei.MX Family i.MX31 Series Microprocessors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 420+ | Kč948.776 |
Price for:Each
Minimum: 420
Multiple: 420
Kč398,485.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX31CVMN4C
Order Code2841119
Product Rangei.MX Family i.MX31 Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX31 Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size32KB
IC Case / PackageMAPBGA
No. of Pins473Pins
Supply Voltage Min1.22V
Supply Voltage Max1.47V
Operating Frequency Max400MHz
InterfacesI2C, SPI, SSI, UART, USB
No. of I/O's-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q100
MPU Seriesi.MX31
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
i.MX Family i.MX31 Series Microprocessors
Program Memory Size
32KB
No. of Pins
473Pins
Supply Voltage Max
1.47V
Interfaces
I2C, SPI, SSI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
Supply Voltage Min
1.22V
Operating Frequency Max
400MHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
i.MX31
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038