Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,129.352 |
5+ | Kč1,062.389 |
10+ | Kč993.920 |
25+ | Kč943.008 |
Product Information
Product Overview
MCIMX6U7CVM08AD is an i.MX 6DualLite 2x ARM Cortex-A9, 64-bit DDR applications processor for industrial products. It represents the latest achievement in integrated multimedia-focused products offering high-performance processing with a high degree of functional integration to meet the demands of high-end, advanced industrial and medical applications requiring graphically rich and highly responsive user interfaces. The processor features advanced implementation of single/dual Arm® Cortex®-A9 core, which operates at speeds of up to 800MHz. It includes 2D and 3D graphics processors, 1080p video processing, and integrated power management. Each processor provides a 32/64-bit DDR3/DDR3L/LPDDR2-800 memory interface and a number of other interfaces for connecting peripherals, such as WLAN, Bluetooth®, GPS, hard drive, displays, and camera sensors.
- 800MHz frequency, HDCP enabled fusing
- General interrupt controller with 128 interrupt support, global timer, snoop control unit
- SIMD media processing architecture, NEON register file with 32x64-bit general-purpose register
- NEON Integer execute pipeline, NEON dual, single-precision floating point execute pipeline
- Boot ROM, including HAB (96KB), internal multimedia / shared, fast access RAM (OCRAM, 128KB)
- Secure/non-secure RAM (16KB)
- Two parallel camera ports (up to 20bit and up to 240MHz peak)
- One high speed (HS) USB 2.0 OTG (up to 480Mbps), with integrated HS USB Phy
- MAPBGA package, commercial temperature range from 0 to + 95°C
Technical Specifications
i.MX Family i.MX 6DualLite Series Microprocessors
-
624Pins
1.5V
CAN, Ethernet, I2C, I2S, SPI, UART, USB
32 bit
-40°C
-
i.MX
No SVHC (27-Jun-2024)
2Cores
MAPBGA
1.275V
800MHz
-
Surface Mount
105°C
i.MX 6DualLite
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate