Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
2 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,588.818 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,588.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The i.MX RT1020 evaluation kit a 2-layer low-cost through-hole USB-powered PCB. At its heart lies the i.MX RT1020 crossover processor in LQFP144 package, featuring NXP’s advanced implementation of the Arm® Cortex®-M7 core. This core operates at speeds up to 500MHz to provide high CPU performance and best real-time response. Support for Amazon FreeRTOS™ available within the MCUXpresso SDK.
- MIMXRT1021DAG5A processor
- 256Mb SDRAM memory, 64Mb QSPI flash, TF socket for SD card
- Audio codec, 4-pole audio headphone jack, external speaker connection, microphone
- Micro USB host and OTG connectors, Ethernet (10/100T) connector
- CAN transceivers and Arduino® interface
- Software are MCUXpresso SDK with optional Amazon FreeRTOS support
- MCUXpresso IDE, MCUXpresso config tools, Arm Mbed™ OS and Zephyr® OS softwares
Contents
MIMXRT1020 EVK board, USB cable (Micro B).
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
i.MX
Core Sub-Architecture
Cortex-M7
Kit Contents
Eval Kit i.MX RT1020
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
i.MX RT1020
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36