Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč231.739 |
10+ | Kč182.081 |
25+ | Kč169.792 |
50+ | Kč164.525 |
100+ | Kč159.007 |
Product Information
Product Overview
MIMXRT1052DVL6B is a i.MX RT1050 crossover MCU is part of the EdgeVerse™ edge computing platform and was introduced as the industry's first crossover MCU. It combines the high performance and high level of integration of application processors with the ease of use and real-time functionality of a microcontroller. The i.MX RT1050 MCU runs on the Arm® Cortex®-M7 core at 600MHz. The i.MX RT1050 is specifically useful for applications such as industrial human-machine interfaces (HMI), motor control, and home appliances. This device features 600MHz, commercial grade for general purpose with MPU/FPU, eDMA, Boot ROM (96KB), On-chip RAM (512KB), SEMC, GPT x2, 4-channel PIT, PWM x4, ENC x4, WDOG x4, LCD/CSI/PXP, SPDIF x1, SAI x3, MQS x1, USB OTG x2, eMMC 4.5/SD 3.0 x2, SPI x4, Ethernet, UART x8, I2C x4, FlexSPI, CAN x2, FlexIO x2, 127 GPIOs, HAB/DCP/BEE, TRNG, SNVS, SJC, ADC x2, ACMP x4, TSC, DCDC, temperature sensor, GPC hardware power management controller.
- Integrated MPU, up to 16 individual protection regions
- Up to 512KB I-TCM and D-TCM in total, frequency of 600MHz
- Cortex M7 CoreSight™ components integration for debug
- Camera sensors: support 24-bit, 16-bit, and 8-bit CSI input
- Bus Encryption Engine (BEE): AES-128, ECB, and CTR mode, on-the-fly QSPI flash decryption
- True random number generation (TRNG), secure JTAG controller (SJC)
- Secure non-volatile storage (SNVS): secure real-time clock (RTC)
- 196-pin MAPBGA package
- Junction temperature range from 0 to +95°C
Technical Specifications
i.MX Family i.MX RT1050 Series Microprocessors
-
196Pins
1.3V
CAN, Ethernet, I2C, SPI, UART, USB
32 bit
0°C
-
i.MX
No SVHC (27-Jun-2024)
1Cores
MAPBGA
925mV
600MHz
127I/O's
Surface Mount
95°C
i.MX RT1050
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate