Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoMMA25312BT1
Order Code2890385
Technical Datasheet
Frequency Min2300MHz
Frequency Max2700MHz
Gain-
Noise Figure Typ3.8dB
RF IC Case StyleHVQFN
No. of Pins12Pins
Supply Voltage Min3V
Supply Voltage Max5V
Operating Temperature Min-
Operating Temperature Max175°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Alternatives for MMA25312BT1
1 Product Found
Technical Specifications
Frequency Min
2300MHz
Gain
-
RF IC Case Style
HVQFN
Supply Voltage Min
3V
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Frequency Max
2700MHz
Noise Figure Typ
3.8dB
No. of Pins
12Pins
Supply Voltage Max
5V
Operating Temperature Max
175°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability