Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMMA6270QT.
Order Code1566166
Technical Datasheet
Sensing Range - Accelerometer± 1.5g, ± 2g, ± 4g, ± 6g
MEMS Sensor OutputAnalogue
Sensing AxisX, Y
Output Interface-
Sensor Case / PackageQFN
No. of Pins16Pins
Sensitivity Typ200mV/g, 300mV/g, 600mV/g, 800mV/g
Sensor Case StyleQFN
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Sensitivity Min740mV/g, 555mV/g, 277.5mV/g, 185mV/g
Operating Temperature Min-40°C
Operating Temperature Max105°C
Sensitivity Max860mV/g, 645mV/g, 322.5mV/g, 215mV/g
Qualification-
Product Range-
Technical Specifications
Sensing Range - Accelerometer
± 1.5g, ± 2g, ± 4g, ± 6g
Sensing Axis
X, Y
Sensor Case / Package
QFN
Sensitivity Typ
200mV/g, 300mV/g, 600mV/g, 800mV/g
Supply Voltage Min
2.2V
Sensitivity Min
740mV/g, 555mV/g, 277.5mV/g, 185mV/g
Operating Temperature Max
105°C
Qualification
-
MEMS Sensor Output
Analogue
Output Interface
-
No. of Pins
16Pins
Sensor Case Style
QFN
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Sensitivity Max
860mV/g, 645mV/g, 322.5mV/g, 215mV/g
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002