Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč169.792 |
| 10+ | Kč140.448 |
| 25+ | Kč134.680 |
| 50+ | Kč123.895 |
| 100+ | Kč114.866 |
| 250+ | Kč110.101 |
Product Information
Product Overview
MMPF0100NPAEPR2 is a PF0100 SMARTMOS power management integrated circuit (PMIC) that provides a highly programmable/ configurable architecture, with fully integrated power devices and minimal external components. With up to six buck converters, six linear regulators, RTC supply, and coin-cell charger, it can provide power for a complete system, including applications processors, memory, and system peripherals, in a wide range of applications. With on-chip one time programmable (OTP) memory. It is defined to power an entire embedded MCU platform solution such as i.MX 6 based eReader, IPTV, medical monitoring, and home/factory automation. Application includes tablets, IPTV, eReaders, set top boxes, industrial control, medical monitoring, and home automation/ alarm/ energy management.
- Four to six buck converters, depending on configuration
- Boost regulator to 5.0V output
- Six general purpose linear regulators
- Programmable output voltage, sequence and timing
- OTP (one time programmable) memory for device configuration
- Coin cell charger and RTC supply, DDR termination reference voltage
- Power control logic with processor interface and event detection
- I²C control, individually programmable ON, OFF, and standby modes
- 56 QFN package, temperature range from -40°C to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PMIC for i.MX6 Processors
6
14
56Pins
85°C
-
No SVHC (27-Jun-2024)
QFN-EP
4.5V
6
QFN-EP
-40°C
-
MSL 3 - 168 hours
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate