Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč399.274 |
| 10+ | Kč349.364 |
| 25+ | Kč289.423 |
| 50+ | Kč259.578 |
| 100+ | Kč239.514 |
Product Information
Product Overview
MP3V5010DP is a MP3V5010 series piezoresistive transducer in a 8 pin SOP package. It is state-of-the-art monolithic silicon pressure sensors designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This transducer combines advanced micromachining techniques, thin-film metallization, and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure. Typical application includes hospital beds, HVAC, respiratory systems and process control.
- Dual port
- Operating differential pressure range from 0 to 10Kpa
- 5.0% maximum error over 0° to 85°C
- Ideally suited for microprocessor or microcontroller-based systems
- Temperature compensated over -40° to +125°C
- Patented silicon shear stress strain gauge
- 3.3VDC supply voltage, 10mADC supply current
- 1ms response time, ±0.5%VFSS offset stability
Technical Specifications
Differential
0kPa
2.7V
SOP
8Pins
± 5%
Surface Mount
Air
125°C
-
No SVHC (27-Jun-2024)
270mV/kPa
10kPa
3.3V
SOP
Analogue
Dual Radial Barbed, Same Side
-
-40°C
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate