Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,810.776 |
| 5+ | Kč1,687.633 |
| 10+ | Kč1,564.490 |
| 25+ | Kč1,447.868 |
Product Information
Product Overview
MPC5554MZP132 is a MPC5500 family of microcontrollers built on the Power Architecture embedded technology. The MPC5554 has two levels of memory hierarchy. The fastest accesses are to the 32-kilobytes (KB) unified cache. The next level in the hierarchy contains the 64-KB on-chip internal SRAM and two-megabytes (MB) internal flash memory. The internal SRAM and flash memory hold instructions and data. The complex input/output timer functions of the MPC5554 are performed by two enhanced time processor unit (eTPU) engines. Each eTPU engine controls 32 hardware channels, providing a total of 64 hardware channels. The eTPU has been enhanced over the TPU by providing: 24-bit timers, double-action hardware channels, variable number of parameters per channel, angle clock hardware, and additional control and arithmetic instructions. The eTPU is programmed using a high-level programming language.
- 132MHz frequency
- Fully specification qualified
- PBGA-416 package
- Temperature range from –40° C to 125° C
- On-chip enhanced queued dual analogue-to-digital converter
- System integration unit (SIU) performs several chip-wide configuration functions
Technical Specifications
MPC5 Family MPC55xx Series Microcontrollers
32 bit
2MB
BGA
CAN, SCI, SPI
40Channels
1.35V
-40°C
Surface Mount
MPC55xx
MSL 3 - 168 hours
Power Architecture
132MHz
416Pins
256I/O's
64KB
12Bit
1.65V
125°C
MPC5
AEC-Q100
Lead (27-Jun-2024)
Technical Docs (3)
Alternatives for MPC5554MZP132
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate