Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMPC5566MZP132
Order Code2450448
Product RangeMPC5 Family MPC55xx Series Microcontrollers
Technical Datasheet
206 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,234.879 |
| 5+ | Kč2,054.303 |
| 10+ | Kč1,873.476 |
| 25+ | Kč1,783.188 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,234.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC5566MZP132
Order Code2450448
Product RangeMPC5 Family MPC55xx Series Microcontrollers
Technical Datasheet
Product RangeMPC5 Family MPC55xx Series Microcontrollers
Device CorePower Architecture
Data Bus Width32 bit
Operating Frequency Max132MHz
Program Memory Size3MB
No. of Pins416Pins
IC Case / PackageTEPBGA
No. of I/O's256I/O's
InterfacesCAN, SCI, SPI
RAM Memory Size128KB
ADC Channels40Channels
ADC Resolution12Bit
Supply Voltage Min1.35V
Supply Voltage Max1.65V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyMPC5
MCU SeriesMPC55xx
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Product Overview
MPC5566MZP132 is a 32-bit MCU in a BGA416 package for automotive powertrain applications.
- 132MHz operating frequency, 135MHz bus frequency
- 3000KB flash, 128Kb RAM
- e200 core type
- 4 x CAN, 4 x SPI, 256 x GPIO
- Temperature range from -40°C to 125°C
Technical Specifications
Product Range
MPC5 Family MPC55xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
3MB
IC Case / Package
TEPBGA
Interfaces
CAN, SCI, SPI
ADC Channels
40Channels
Supply Voltage Min
1.35V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MPC55xx
MSL
MSL 3 - 168 hours
Device Core
Power Architecture
Operating Frequency Max
132MHz
No. of Pins
416Pins
No. of I/O's
256I/O's
RAM Memory Size
128KB
ADC Resolution
12Bit
Supply Voltage Max
1.65V
Operating Temperature Max
125°C
MCU Family
MPC5
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MPC5566MZP132
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889