Product Information
Product Overview
The MPC5604EEVB64 evaluation board (EVB) is based on the e200z0 power architecture. This board is shipped with the PPC5604EEMLH 64 pin LQFP MCU populated to allow the evaluation of the full functionality of this part. This board is designed as a validation platform with the maximum flexibility. Where possible it is also designed for power and speed but the primary goal of this system is to allow main use cases of this processor.
- A 12V DC power supply input barrel connector
- Standard 14pin ONCE JTAG debug connector
- Video encoder wrapper connected to omnivision connector supporting omnivision camera EVB
- Serial audio interface connected to the audio connector supporting SGTL5000 daughter card
- On board Ethernet physical interface + MII lite connector
- Flex CAN channel routed to the prototyping area with DB9 connectors
Applications
Automotive
Contents
MPC5604EEVB Board, P&E Debugger and all power supply cables, 10 Shunts, 20 zero ohms resistors for future reconfiguration, CD (P&E Power Architecture® NEXUS driver and resource CD), Documentation, NXP Warranty Card.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
Qorivva
Power Architecture
Eval Board MPC5604EEVB, P&E Debugger, Power Cables, Warranty Card, Documentation & Software CD
No SVHC (27-Jun-2024)
32bit
e200z0
MPC5604E
-
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate