Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,381.346 |
| 5+ | Kč2,325.418 |
| 10+ | Kč2,269.489 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,381.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC8270ZQMIBA
Order Code2314035
Technical Datasheet
No. of CPU Cores1Cores
Program Memory Size32KB
IC Case / PackageBGA
No. of Pins516Pins
Supply Voltage Min1.45V
Supply Voltage Max1.6V
Operating Frequency Max266MHz
InterfacesI2C, SPI, UART, USB
No. of I/O's120I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max105°C
Qualification-
MPU SeriesPowerQUICC II
MPU FamilyPowerQUICC
SVHCLead (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
PowerQUICC Family PowerQUICC II Series Microprocessors
Program Memory Size
32KB
No. of Pins
516Pins
Supply Voltage Max
1.6V
Interfaces
I2C, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
PowerQUICC
SVHC
Lead (27-Jun-2024)
No. of CPU Cores
1Cores
IC Case / Package
BGA
Supply Voltage Min
1.45V
Operating Frequency Max
266MHz
No. of I/O's
120I/O's
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
PowerQUICC II
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for MPC8270ZQMIBA
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025704
Product traceability