Print Page
Image is for illustrative purposes only. Please refer to product description.
1,230 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč416.077 | 
| 10+ | Kč366.168 | 
| 25+ | Kč349.866 | 
| 50+ | Kč338.831 | 
| 100+ | Kč332.059 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč416.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPX2200D
Order Code2776045
Technical Datasheet
Pressure TypeDifferential
Sensitivity, V/P0.2mV/kPa
Operating Pressure Min0kPa
Operating Pressure Max200kPa
Supply Voltage Min10V
Supply Voltage Max16V
Sensor Case / PackageSIP
Sensor Case StyleSIP
No. of Pins4Pins
Sensor Output TypeAnalogue
Accuracy± 0.25%
Pressure Port Type-
Sensor MountingThrough Hole
Output Interface-
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0kPa
Supply Voltage Min
10V
Sensor Case / Package
SIP
No. of Pins
4Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Sensitivity, V/P
0.2mV/kPa
Operating Pressure Max
200kPa
Supply Voltage Max
16V
Sensor Case Style
SIP
Sensor Output Type
Analogue
Pressure Port Type
-
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
Product traceability