Print Page
Image is for illustrative purposes only. Please refer to product description.
658 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč302.716 |
| 10+ | Kč264.845 |
| 25+ | Kč252.556 |
| 50+ | Kč244.279 |
| 100+ | Kč241.771 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč302.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPXH6115A6T1
Order Code2985217
Technical Datasheet
Pressure TypeAbsolute
Sensitivity, V/P45mV/kPa
Operating Pressure Min15kPa
Operating Pressure Max115kPa
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageSSOP
Sensor Case StyleSSOP
No. of Pins8Pins
Sensor Output TypeAnalogue
Accuracy± 1.5%
Pressure Port Type-
Sensor MountingSurface Mount
Output Interface-
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
15kPa
Supply Voltage Min
4.75V
Sensor Case / Package
SSOP
No. of Pins
8Pins
Accuracy
± 1.5%
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Sensitivity, V/P
45mV/kPa
Operating Pressure Max
115kPa
Supply Voltage Max
5.25V
Sensor Case Style
SSOP
Sensor Output Type
Analogue
Pressure Port Type
-
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001214
Product traceability