Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč396.173 |
| 10+ | Kč348.262 |
| 25+ | Kč329.050 |
| 50+ | Kč322.240 |
| 100+ | Kč309.594 |
Product Information
Product Overview
The MPXV5004DP is a dual-port Integrated Pressure Sensor. The MPxx5004 series piezoresistive transducer is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This sensor combines a highly sensitive implanted strain gauge with advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure.
- Available in differential configuration
Applications
Consumer Electronics, Computers & Computer Peripherals, Test & Measurement, Medical, Industrial
Technical Specifications
Differential
1V/kPa
4.75V
SOP
8Pins
± 2.5%
Surface Mount
Air
85°C
-
No SVHC (27-Jun-2024)
0kPa
3.92kPa
5.25V
SOP
Analogue
Dual Radial Barbed, Same Side
-
0°C
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate