Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoMRF1535NT1
Order Code2820248
Technical Datasheet
Drain Source Voltage Vds40V
Continuous Drain Current Id6A
Power Dissipation135W
Operating Frequency Min135MHz
Operating Frequency Max520MHz
Transistor Case StyleTO-272
No. of Pins6Pins
Operating Temperature Max200°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The MRF1535NT1 is a lateral N-channel broadband RF Power MOSFET designed for broadband commercial and industrial applications with frequencies to 520MHz. The high gain and broadband performance of this device makes it ideal for large-signal, common source amplifier applications in 12.5V mobile FM equipment.
- Capable of handling 20:1 VSWR (at 15.6VDC, 520MHz, 2dB overdrive)
- Excellent thermal stability
- Characterized with series equivalent large-signal impedance parameters
- 55% Efficiency (at 520MHz, 12.5V)
- 13.5dB Power gain (at 520MHz, 12.5V)
- ±20V Gate to Source voltage (VGS)
- LDMOS Die technology
- 0.9°C/W Thermal resistance
Applications
Communications & Networking, Commercial, Industrial, RF Communications
Technical Specifications
Drain Source Voltage Vds
40V
Power Dissipation
135W
Operating Frequency Max
520MHz
No. of Pins
6Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
6A
Operating Frequency Min
135MHz
Transistor Case Style
TO-272
Operating Temperature Max
200°C
Transistor Mounting
Flange
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002958
Product traceability