Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Technical Specifications
No. of Channels
1Channels
Switch Type
SPST
IC Case / Package
XSON
No. of Pins
6Pins
Supply Voltage Max
4.3V
Output Current
350mA
On State Resistance Max
4.1ohm
Logic Case Style
XSON
Supply Voltage Min
1.4V
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85423110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002