Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Product Overview
The NX3V1G66GW is a low-ohmic single-pole single-throw (SPST) Analog Switch has two input/output terminals (Y and Z) and an active high enable input pin (E). When pin E is low, the analog switch is turned off. Schmitt trigger action at the enable input (E) makes the circuit tolerant to slower input rise and fall times. The NX3V1G66 allows signals with amplitude up to VCC to be transmitted from Y to Z or from Z to Y. Its ultra-low on-resistance (0.3Ω) and flatness (0.1Ω) ensures minimal attenuation and distortion of transmitted signals.
- Very low ON resistance
- High noise immunity
- CMOS low-power consumption
- Latch-up performance exceeds 100mA per JESD 78B Class II level A
- Control input accepts voltages above supply voltage
- High current handling capability
- Direct interface with TTL levels at 3V
Applications
Audio, Sensing & Instrumentation, Power Management, Communications & Networking
Technical Specifications
No. of Channels
1Channels
Switch Type
SPST
Logic Case Style
TSSOP
No. of Pins
5Pins
Supply Voltage Max
4.3V
Output Current
500mA
On State Resistance Max
2.1ohm
IC Case / Package
TSSOP
Supply Voltage Min
1.4V
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005