Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč38.623 |
| 10+ | Kč37.620 |
| 50+ | Kč36.366 |
| 100+ | Kč30.347 |
| 250+ | Kč29.344 |
| 500+ | Kč28.340 |
| 1000+ | Kč24.879 |
| 2500+ | Kč21.343 |
Product Information
Product Overview
The PCA9555PW,112 is a 24-pin CMOS Device that provides 16 bits of general purpose parallel input/output (GPIO) expansion for I²C-bus/SMBus applications and was developed to enhance the NXP semiconductors family of I²C-bus I/O expanders. The improvements include higher drive capability, 5V I/O tolerance, lower supply current and individual I/O configuration. I/O expanders provide a simple solution when additional I/O is needed for ACPI power switches, push buttons, LEDs and fans. The PCA9555 consists of two 8-bit configuration (input or output selection), input, output and polarity inversion (active high or active low operation) registers. The system master can enable the I/Os as either inputs or outputs by writing to the I/O configuration bits. The data for each input or output is kept in the corresponding Input or output register. The polarity of the read register can be inverted with the polarity inversion register.
- 5V Tolerant I/Os
- Polarity inversion register
- Active low interrupt output
- Low standby current
- Noise filter on SCL/SDA inputs
- No glitch on power-up
- Internal power-on reset
- Latch-up testing is done to JEDEC standard JESD78 that exceeds 100mA
Applications
Industrial, Power Management, Sensing & Instrumentation
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
16bit
2.3V
TSSOP
16I/O's
85°C
-
No SVHC (27-Jun-2024)
I2C, SMBus
5.5V
24Pins
-40°C
-
MSL 1 - Unlimited
Alternatives for PCA9555PW,112
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate