Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč133.426 | 
| 10+ | Kč102.577 | 
| 25+ | Kč94.802 | 
| 50+ | Kč90.539 | 
| 100+ | Kč86.275 | 
| 250+ | Kč82.012 | 
| 500+ | Kč79.754 | 
Product Information
Product Overview
PCA9698DGG,518 is a 40bit Fm+ I2C-bus advanced I/O port with (active low) RESET, (active low)OE and (active low)INT. The PCA9698 provides 40-bit parallel input/output (I/O) port expansion for I2C-bus applications organized in 5 banks of 8 I/Os. The device is fully configurable: output ports can be programmed to be totem-pole or open-drain and logic states can change at either the Acknowledge (bank change) or the Stop Command (global change), each input port can be masked to prevent it from generating interrupts when its state changes, I/O data logic state can be inverted when read by the system host. Typical applications include servers, RAID systems, industrial control, medical equipment, PLCs, cell phones, gaming machines, instrumentation and test measurement.
- 2.3V to 5.5V operation with 5.5V tolerant I/Os
 - 40 configurable I/O pins that default to inputs at power-up
 - GPIO All Call address allows programming of more than 1 device at the same time with same parameters
 - 64 programmable server addresses using 3 address pins
 - Designed for live insertion in PICMG applications
 - Low standby current
 - ESD protection exceeds 2000V HBM/200V MM/1000V CDM per JESD22-A114/A115/C101
 - Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100mA
 - 56 pin TSSOP package
 - Ambient temperature range from -40 to 85°C
 
Technical Specifications
40bit
2.3V
TSSOP
40I/O's
85°C
-
No SVHC (27-Jun-2024)
I2C, SMBus
5.5V
56Pins
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate