Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč53.671 |
| 50+ | Kč36.617 |
| 100+ | Kč32.855 |
| 500+ | Kč31.099 |
| 1000+ | Kč28.591 |
Product Information
Product Overview
PCA9846PWJ is an ultra-low voltage, quad bidirectional translating switch controlled via the I²C-bus. The SCL/SDA upstream pair fans out to four downstream pairs, or channels. Any or all SCx/SDx channels can be selected, determined by the programmable control register. This feature allows multiple devices with the same I²C-bus address to reside on the same bus. The switch device can also separate a heavily loaded I²C-bus into separate bus segments, eliminating the need for a bus buffer. An active LOW reset input allows the device to recover from a situation where one of the downstream I²C-buses is stuck in a LOW state. Pulling the RESET pin LOW resets the I²C-bus state machine and deselects all the channels, as does the internal power-on reset (POR) function. The pass gates of the switches are constructed such that the VDD1 pin is used to limit the maximum high voltage which is passed by the PCA9846.
- Ultra-low voltage operation, down to 0.8V to interface with next-generation CPUs
- Fm+ I²C-bus interface logic; compatible with SMBus standards
- Active LOW reset input, 2 address pins allowing up to 16 devices on the I²C-bus
- Channel selection via I²C-bus, power-up with all switch channels deselected
- Reset via I²C-bus software command, I²C device ID function
- Supports hot insertion since all channels are de-selected at power-on
- No glitch on power-up, low standby current, 3.6V tolerant inputs
- Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
- Pass gate leakage current is +1µA maximum at (VSS = 0V; Tamb = -40°C to +85°C)
- Operating temperature range from -40°C to +85°C, TSSOP16 package
Technical Specifications
4Channels
2Circuits
800mV to 3.6V
TSSOP
800mV
24ohm
-40°C
-
MSL 1 - Unlimited
25mA
-
24ohm
16Pins
3.6V
4:1
85°C
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate