Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,491.758 |
Product Information
Product Overview
PCAL9722HN-ARD is an ultra low-voltage translating 22-bit SPI I/O expander with Agile I/O features, interrupt output and reset evaluation board. This board supports a range of analogue, mixed-signal and power solutions. It incorporates monolithic integrated circuits and system-in-package devices that use proven high-volume technology. NXP products offer longer battery life, a smaller form factor, reduced component counts, lower cost and improved performance in powering state-of-the-art systems. Suitable for consumer and industrial applications.
- Agile I/O
- USB interface to the host PC
- Ultra low-voltage translating 22-bit SPI I/O expander
- Convenient test points for easy scope measurements and signal access
- Easy to use GUI based software demonstrates the capabilities of the PCAL9722HN
- On board LEDs, 7 segment display and key switches for PCAL9722HN general purpose I/O evaluation
Contents
Assembled and tested the evaluation board in an antistatic bag, Quick start guide.
Technical Specifications
NXP
-
-
Evaluation Board PCAL9722HN, Quick Start Guide, Antistatic Bag
No SVHC (25-Jun-2025)
-
PCAL9722HN
Arduino Boards
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate