Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | Kč14.245 |
| 6000+ | Kč13.694 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
Kč28,490.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF8551BTT/AY
Order Code4384259
Technical Datasheet
Display Driver TypeLCD Driver
No. of Digits-
No. of Segments36
IC Case / PackageTSSOP
No. of Pins48Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
InterfacesSPI
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Product Overview
PCF8551BTT/AY is an ultra-low-power LCD segment driver with 4 backplane- and 36 segment driver outputs, with an SPI-bus (PCF8551B) interface. It comprises an internal oscillator, bias generation, instruction decoding, and display controller. Applications include metering equipment, consumer healthcare devices, battery-operated devices, and measuring equipment.
- Internal LCD bias generation with buffers, auto-incrementing display data and instruction loading
- Versatile blinking modes, independent supplies of VLCD and VDD
- 1.8V to 5.5V for VLCD, 1.8V to 5.5V for VDD (power supply ranges)
- Ultra low-power consumption, 5MHz SPI-bus interface
- Internally generated or externally supplied clock signal
- Supply current is 0.6μA typical at (VDD = 3.3V; Tamb = 25°C)
- LCD supply current is 3.2μA typical at (VLCD = 5.5V; Tamb = 85°C; BOOST = 0; no display load)
- Output resistance is 1.5Kohm typical at (VLCD = 5V)
- Internal clock frequency is 1024Hz typical at (fr = 64Hz, nMUX = 4, VDD = 1.8V to 5.5V)
- Operating temperature range from -40°C to +85°C, TSSOP48 package
Technical Specifications
Display Driver Type
LCD Driver
No. of Segments
36
No. of Pins
48Pins
Supply Voltage Max
5.5V
Product Range
-
Operating Temperature Max
85°C
No. of Digits
-
IC Case / Package
TSSOP
Supply Voltage Min
1.8V
Interfaces
SPI
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability