Print Page
Image is for illustrative purposes only. Please refer to product description.
2,813 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč38.874 |
| 10+ | Kč28.591 |
| 50+ | Kč26.083 |
| 100+ | Kč23.174 |
| 250+ | Kč21.820 |
| 500+ | Kč20.992 |
| 1000+ | Kč20.340 |
| 2500+ | Kč19.939 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč38.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPTN3360DBS,518
Order Code2775975
Technical Datasheet
No. of Inputs4Inputs
Output Current-
Propagation Delay200ns
No. of Pins48Pins
IC Case / PackageHVQFN
Logic Case StyleHVQFN
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Shifter
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
200ns
IC Case / Package
HVQFN
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Logic Type
Level Shifter
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Output Current
-
No. of Pins
48Pins
Logic Case Style
HVQFN
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability