Print Page
Image is for illustrative purposes only. Please refer to product description.
1,471 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč194.621 |
| 10+ | Kč169.039 |
| 25+ | Kč160.261 |
| 50+ | Kč155.496 |
| 100+ | Kč143.207 |
| 250+ | Kč136.184 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč194.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoQN9080DHNY
Order Code4235970
Technical Datasheet
Data Rate2Mbps
RF / IF ModulationGFSK
Frequency Min2.4GHz
Frequency Max2.4835GHz
Receiving Current5mA
RF IC Case StyleHVQFN
No. of Pins48Pins
Supply Voltage Min1.62V
Supply Voltage Max3.6V
Transmitting Current3.5mA
Output Power (dBm)2dBm
Sensitivity dBm-95dBm
RF Transceiver Applications2.4GHz Bluetooth Low Energy Systems
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Data Rate
2Mbps
Frequency Min
2.4GHz
Receiving Current
5mA
No. of Pins
48Pins
Supply Voltage Max
3.6V
Output Power (dBm)
2dBm
RF Transceiver Applications
2.4GHz Bluetooth Low Energy Systems
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
RF / IF Modulation
GFSK
Frequency Max
2.4835GHz
RF IC Case Style
HVQFN
Supply Voltage Min
1.62V
Transmitting Current
3.5mA
Sensitivity dBm
-95dBm
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability