Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,929.284 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,929.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoRD-UAMP-SENSOR
Order Code4262285
Board TypeSensor Board
IC / Module Used-
Application Sub TypeUSB Microcontroller, Li-Ion / Polymer Battery Charger
Kit ContentsReference Design Board K22-120, MC34673 in Anti-Static Bag, Quick Start Guide
SVHCNo SVHC (27-Jun-2024)
Product Overview
RD-UAMP-SENSOR is a Sub-µA current sensor. It is a Kinetis K22F-based current measurement board running on FreeRTOS, for use with the Freedom development ecosystem or any other Arduino-like development boards. This reference design allows for nonintrusive interfacing between any MCU and 3.3V shield, and measurement of a large range of low currents (~60nA – 5mA). Multiple communication methods are available, including integration with Freedom Sensor Toolbox (CE).
- Kinetis K22-120MHz, cost effective, full-speed USB MCUs based on Arm® Cortex®-M4 Core
- MC34673 1.2A single-cell li-ion / li-polymer battery charger
- Plugs in-between any existing 3.3V MCU + shield solution without requiring any firmware changes
- Compatible uses the widely popular Arduino connector layout and pinout
- Embeds capacitive touch buttons and an LCD module to provide quick and easy access to a control menu
- High speed optimized processing pipeline enables acquisition at 88kSa/s
- I²C sensor emulation can be accessed through a standard I²C interface and virtual register map
- Embeds a header for connecting an off-the-shelf UART-to-Bluetooth module
- Enables creation of optimized communication channels using USB stack or through virtual serial port
Contents
Reference design board, Anti-static bag, Quick start guide.
Technical Specifications
Board Type
Sensor Board
Application Sub Type
USB Microcontroller, Li-Ion / Polymer Battery Charger
SVHC
No SVHC (27-Jun-2024)
IC / Module Used
-
Kit Contents
Reference Design Board K22-120, MC34673 in Anti-Static Bag, Quick Start Guide
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):453.5